


LTC3200EMS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC3200EMS8#TRPBFTR-ND - Tape & Reel (TR) LTC3200EMS8#TRPBFCT-ND - Cut Tape (CT) LTC3200EMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3200EMS8#TRPBF |
Description | IC REG CHRG PUMP ADJ 100MA 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Adjustable 2.7V 1 Output 100mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3200EMS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 9V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,41000 Kč | 116,41 Kč |
| 10 | 88,99900 Kč | 889,99 Kč |
| 25 | 82,15400 Kč | 2 053,85 Kč |
| 100 | 74,62440 Kč | 7 462,44 Kč |
| 250 | 73,75248 Kč | 18 438,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 65,20718 Kč | 163 017,95 Kč |
| Unit Price without VAT: | 116,41000 Kč |
|---|---|
| Unit Price with VAT: | 140,85610 Kč |


