16 MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MSOP-EP
16-MSOP-EP

LTC3130EMSE#TRPBF

DigiKey Part Number
505-LTC3130EMSE#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3130EMSE#TRPBFCT-ND - Cut Tape (CT)
505-LTC3130EMSE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3130EMSE#TRPBF
Description
IC REG BUCK BST ADJ 600MA 16MSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3130EMSE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
25V
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 135
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1222,42000 Kč222,42 Kč
10151,69700 Kč1 516,97 Kč
25133,25000 Kč3 331,25 Kč
100112,38570 Kč11 238,57 Kč
250104,28964 Kč26 072,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500104,29008 Kč260 725,20 Kč
Manufacturers Standard Package
Unit Price without VAT:222,42000 Kč
Unit Price with VAT:269,12820 Kč