Parametric Equivalent



LTC3128IUFD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3128IUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3128IUFD#PBF |
Description | IC REG BUCK BOOST ADJ 3A 20QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 3A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3128IUFD#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (4x5) |
Voltage - Input (Min) 1.73V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3128EUFD#PBF | Analog Devices Inc. | 0 | LTC3128EUFD#PBF-ND | 261,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,64000 Kč | 278,64 Kč |
| 10 | 219,26100 Kč | 2 192,61 Kč |
| 73 | 191,25726 Kč | 13 961,78 Kč |
| 146 | 184,63281 Kč | 26 956,39 Kč |
| 292 | 179,17767 Kč | 52 319,88 Kč |
| 511 | 175,48781 Kč | 89 674,27 Kč |
| 1 022 | 171,65125 Kč | 175 427,58 Kč |
| Unit Price without VAT: | 278,64000 Kč |
|---|---|
| Unit Price with VAT: | 337,15440 Kč |





