


LTC3126MPFE#PBF | |
|---|---|
DigiKey Part Number | LTC3126MPFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3126MPFE#PBF |
Description | IC REG BUCK ADJ 2.5A 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.818V 1 Output 2.5A 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3126MPFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,91000 Kč | 317,91 Kč |
| 10 | 251,47200 Kč | 2 514,72 Kč |
| 50 | 224,85500 Kč | 11 242,75 Kč |
| 100 | 216,61120 Kč | 21 661,12 Kč |
| 250 | 207,91044 Kč | 51 977,61 Kč |
| 500 | 202,66682 Kč | 101 333,41 Kč |
| 1 000 | 198,34942 Kč | 198 349,42 Kč |
| Unit Price without VAT: | 317,91000 Kč |
|---|---|
| Unit Price with VAT: | 384,67110 Kč |


