


LTC3126IUFD#PBF | |
|---|---|
DigiKey Part Number | LTC3126IUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3126IUFD#PBF |
Description | IC REG BUCK ADJ 2.5A 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.818V 1 Output 2.5A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3126IUFD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,35000 Kč | 268,35 Kč |
| 10 | 211,15600 Kč | 2 111,56 Kč |
| 73 | 184,15822 Kč | 13 443,55 Kč |
| 146 | 177,76822 Kč | 25 954,16 Kč |
| 292 | 172,50935 Kč | 50 372,73 Kč |
| 511 | 168,95090 Kč | 86 333,91 Kč |
| 1 022 | 165,25282 Kč | 168 888,38 Kč |
| Unit Price without VAT: | 268,35000 Kč |
|---|---|
| Unit Price with VAT: | 324,70350 Kč |


