


LTC3122EDE#PBF | |
|---|---|
DigiKey Part Number | LTC3122EDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3122EDE#PBF |
Description | IC REG BOOST ADJ 2.5A 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.2V 1 Output 2.5A (Switch) 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3122EDE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-DFN (4x3) |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3122IDE#PBF | Analog Devices Inc. | 891 | 505-LTC3122IDE#PBF-ND | 187,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,15000 Kč | 163,15 Kč |
| 10 | 126,05100 Kč | 1 260,51 Kč |
| 91 | 107,18440 Kč | 9 753,78 Kč |
| 182 | 103,29747 Kč | 18 800,14 Kč |
| 273 | 101,35110 Kč | 27 668,85 Kč |
| 546 | 98,49524 Kč | 53 778,40 Kč |
| 1 001 | 96,41585 Kč | 96 512,27 Kč |
| Unit Price without VAT: | 163,15000 Kč |
|---|---|
| Unit Price with VAT: | 197,41150 Kč |


