Parametric Equivalent



LTC3121EDE#TRPBF | |
|---|---|
DigiKey Part Number | LTC3121EDE#TRPBFTR-ND - Tape & Reel (TR) LTC3121EDE#TRPBFCT-ND - Cut Tape (CT) LTC3121EDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3121EDE#TRPBF |
Description | IC REG BOOST ADJ 1.5A 12DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.2V 1 Output 1.5A (Switch) 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3121EDE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | Up to 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,32000 Kč | 158,32 Kč |
| 10 | 122,39700 Kč | 1 223,97 Kč |
| 25 | 113,39760 Kč | 2 834,94 Kč |
| 100 | 103,77000 Kč | 10 377,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 91,14266 Kč | 227 856,65 Kč |
| Unit Price without VAT: | 158,32000 Kč |
|---|---|
| Unit Price with VAT: | 191,56720 Kč |









