16 DFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3115IDHD-1#WPBF

DigiKey Part Number
161-LTC3115IDHD-1#WPBF-ND
Manufacturer
Manufacturer Product Number
LTC3115IDHD-1#WPBF
Description
IC REG BUCK BOOST ADJ 16DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 800mA, 2A 16-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
40V
Current - Output
Frequency - Switching
100kHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-DFN (5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1347,03000 Kč347,03 Kč
10243,41900 Kč2 434,19 Kč
73191,92137 Kč14 010,26 Kč
146187,99075 Kč27 446,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:347,03000 Kč
Unit Price with VAT:419,90630 Kč