



LTC3114MPFE-1#PBF | |
|---|---|
DigiKey Part Number | LTC3114MPFE-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3114MPFE-1#PBF |
Description | IC REG BUCK BOOST ADJ 1A 16TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3114MPFE-1#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -55°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-TSSOP-EP |
Voltage - Input (Min) 2.2V | Base Product Number |
Voltage - Input (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 700,07000 Kč | 700,07 Kč |
| 10 | 567,30300 Kč | 5 673,03 Kč |
| 95 | 498,76884 Kč | 47 383,04 Kč |
| 190 | 485,01732 Kč | 92 153,29 Kč |
| 285 | 478,13035 Kč | 136 267,15 Kč |
| Unit Price without VAT: | 700,07000 Kč |
|---|---|
| Unit Price with VAT: | 847,08470 Kč |





