


LTC3114IDHC-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC3114IDHC-1#TRPBFTR-ND - Tape & Reel (TR) LTC3114IDHC-1#TRPBFCT-ND - Cut Tape (CT) LTC3114IDHC-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3114IDHC-1#TRPBF |
Description | IC REG BUCK BOOST ADJ 1A 16DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3114IDHC-1#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-DFN (5x3) |
Voltage - Input (Min) 2.2V | Base Product Number |
Voltage - Input (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,80000 Kč | 282,80 Kč |
| 10 | 222,67400 Kč | 2 226,74 Kč |
| 25 | 207,65400 Kč | 5 191,35 Kč |
| 100 | 191,13230 Kč | 19 113,23 Kč |
| 250 | 190,49580 Kč | 47 623,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 170,48170 Kč | 426 204,25 Kč |
| Unit Price without VAT: | 282,80000 Kč |
|---|---|
| Unit Price with VAT: | 342,18800 Kč |






