


LTC3114HDHC-1#PBF | |
|---|---|
DigiKey Part Number | LTC3114HDHC-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3114HDHC-1#PBF |
Description | IC REG BUCK BOOST ADJ 1A 16DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3114HDHC-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,43000 Kč | 299,43 Kč |
| 10 | 236,18600 Kč | 2 361,86 Kč |
| 73 | 206,36438 Kč | 15 064,60 Kč |
| 146 | 199,30555 Kč | 29 098,61 Kč |
| 292 | 193,49514 Kč | 56 500,58 Kč |
| 511 | 189,56386 Kč | 96 867,13 Kč |
| 1 022 | 185,47911 Kč | 189 559,65 Kč |
| Unit Price without VAT: | 299,43000 Kč |
|---|---|
| Unit Price with VAT: | 362,31030 Kč |






