


LTC3114EDHC-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC3114EDHC-1#TRPBFTR-ND - Tape & Reel (TR) LTC3114EDHC-1#TRPBFCT-ND - Cut Tape (CT) LTC3114EDHC-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3114EDHC-1#TRPBF |
Description | IC REG BUCK BOOST ADJ 1A 16DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3114EDHC-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,66000 Kč | 253,66 Kč |
| 10 | 199,12400 Kč | 1 991,24 Kč |
| 25 | 185,50480 Kč | 4 637,62 Kč |
| 100 | 174,44930 Kč | 17 444,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 151,81420 Kč | 379 535,50 Kč |
| Unit Price without VAT: | 253,66000 Kč |
|---|---|
| Unit Price with VAT: | 306,92860 Kč |









