



LTC3111IMSE#PBF | |
|---|---|
DigiKey Part Number | LTC3111IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3111IMSE#PBF |
Description | IC REG BUCK BST ADJ 1.5A 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.5A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3111IMSE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 800kHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3111EMSE#PBF | Analog Devices Inc. | 1 730 | 505-LTC3111EMSE#PBF-ND | 240,64000 Kč | Parametric Equivalent |
| LTC3111MPMSE#PBF | Analog Devices Inc. | 11 | 505-LTC3111MPMSE#PBF-ND | 643,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,64000 Kč | 261,64 Kč |
| 10 | 205,44400 Kč | 2 054,44 Kč |
| 37 | 186,40541 Kč | 6 897,00 Kč |
| 111 | 175,01928 Kč | 19 427,14 Kč |
| 259 | 168,34722 Kč | 43 601,93 Kč |
| 518 | 163,95425 Kč | 84 928,30 Kč |
| 1 036 | 160,33878 Kč | 166 110,98 Kč |
| Unit Price without VAT: | 261,64000 Kč |
|---|---|
| Unit Price with VAT: | 316,58440 Kč |




