


LTC3111HDE#PBF | |
|---|---|
DigiKey Part Number | LTC3111HDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3111HDE#PBF |
Description | IC REG BUCK BOOST ADJ 1.5A 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.5A 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3111HDE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 800kHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-DFN (4x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,45000 Kč | 270,45 Kč |
| 10 | 212,54200 Kč | 2 125,42 Kč |
| 91 | 183,07945 Kč | 16 660,23 Kč |
| 182 | 177,01313 Kč | 32 216,39 Kč |
| 273 | 173,97498 Kč | 47 495,17 Kč |
| 546 | 169,52000 Kč | 92 557,92 Kč |
| 1 001 | 166,27521 Kč | 166 441,49 Kč |
| Unit Price without VAT: | 270,45000 Kč |
|---|---|
| Unit Price with VAT: | 327,24450 Kč |




