Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LTC3111EMSE#TRPBF | |
|---|---|
DigiKey Part Number | LTC3111EMSE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3111EMSE#TRPBF |
Description | IC REG BUCK BST ADJ 1.5A 16MSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.5A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3111EMSE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 800kHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3111HMSE#TRPBF | Analog Devices Inc. | 0 | LTC3111HMSE#TRPBF-ND | 166,27359 Kč | Parametric Equivalent |
| LTC3111IMSE#TRPBF | Analog Devices Inc. | 0 | LTC3111IMSE#TRPBF-ND | 156,65264 Kč | Parametric Equivalent |
| LTC3111MPMSE#TRPBF | Analog Devices Inc. | 0 | LTC3111MPMSE#TRPBF-ND | 412,94768 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 143,05534 Kč | 357 638,35 Kč |
| Unit Price without VAT: | 143,05534 Kč |
|---|---|
| Unit Price with VAT: | 173,09696 Kč |





