LTC3110HFE#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 56
Unit Price: 369,35000 Kč
Datasheet
Charger IC Supercapacitor 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Supercapacitor 24-TSSOP
24-TSSOP-EP

LTC3110HFE#TRPBF

DigiKey Part Number
LTC3110HFE#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3110HFE#TRPBF
Description
IC BATT CHG SUPERCAP 24TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Charger IC Supercapacitor 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC3110HFE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Supercapacitor
Number of Cells
-
Current - Charging
-
Programmable Features
-
Fault Protection
Over Temperature, Over Voltage
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
5.5V
Interface
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500220,61767 Kč551 544,18 Kč
Manufacturers Standard Package
Unit Price without VAT:220,61767 Kč
Unit Price with VAT:266,94738 Kč