


LTC3110HFE#PBF | |
|---|---|
DigiKey Part Number | LTC3110HFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3110HFE#PBF |
Description | IC BATT CHG SUPERCAP 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Supercapacitor 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3110HFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Supercapacitor | |
Number of Cells | - | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,35000 Kč | 369,35 Kč |
| 10 | 293,23700 Kč | 2 932,37 Kč |
| 62 | 259,64710 Kč | 16 098,12 Kč |
| 124 | 250,77032 Kč | 31 095,52 Kč |
| 310 | 241,39842 Kč | 74 833,51 Kč |
| 558 | 236,53984 Kč | 131 989,23 Kč |
| Unit Price without VAT: | 369,35000 Kč |
|---|---|
| Unit Price with VAT: | 446,91350 Kč |


