


LTC3108IDE-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC3108IDE-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3108IDE-1#TRPBF |
Description | IC CONV DC/DC PWR MANAGER 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3108IDE-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Energy Harvesting | |
Current - Supply | 3mA | |
Voltage - Supply | 20mV ~ 500mV | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 133,10766 Kč | 332 769,15 Kč |
| Unit Price without VAT: | 133,10766 Kč |
|---|---|
| Unit Price with VAT: | 161,06027 Kč |







