


LTC3108IDE-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3108IDE-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3108IDE-1#PBF |
Description | IC BOOST PROGRAMABLE DUAL 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3108IDE-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Energy Harvesting | |
Current - Supply | 3mA | |
Voltage - Supply | 20mV ~ 500mV | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,68000 Kč | 224,68 Kč |
| 10 | 175,62700 Kč | 1 756,27 Kč |
| Unit Price without VAT: | 224,68000 Kč |
|---|---|
| Unit Price with VAT: | 271,86280 Kč |







