


LTC3106EUDC#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3106EUDC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3106EUDC#PBF |
Description | IC REG BUCK BST PROG 300MA 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable 1.8V, 2.2V, 3.3V, 5V 1 Output 300mA 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3106EUDC#PBF Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 20-QFN (3x4) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 0.85V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,74000 Kč | 200,74 Kč |
| 10 | 156,14100 Kč | 1 561,41 Kč |
| 91 | 133,48264 Kč | 12 146,92 Kč |
| 182 | 128,81698 Kč | 23 444,69 Kč |
| 273 | 126,47949 Kč | 34 528,90 Kč |
| 546 | 123,05251 Kč | 67 186,67 Kč |
| 1 001 | 120,55726 Kč | 120 677,82 Kč |
| Unit Price without VAT: | 200,74000 Kč |
|---|---|
| Unit Price with VAT: | 242,89540 Kč |




