



DC2321A | |
|---|---|
DigiKey Part Number | DC2321A-ND |
Manufacturer | |
Manufacturer Product Number | DC2321A |
Description | DUST ENERGY HARVESTING DEMO BOAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTP5901 - Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LTP5901 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 676,41000 Kč | 2 676,41 Kč |
| Unit Price without VAT: | 2 676,41000 Kč |
|---|---|
| Unit Price with VAT: | 3 238,45610 Kč |




