Parametric Equivalent




LTC3104IMSE#TRPBF | |
|---|---|
DigiKey Part Number | LTC3104IMSE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3104IMSE#TRPBF |
Description | IC REG DL BUCK/LNR SYNC 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 1.2MHz 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3104IMSE#TRPBF Models |
Category | w/LED Driver No |
Manufacturer Analog Devices Inc. | w/Supervisor No |
Packaging Tape & Reel (TR) | w/Sequencer No |
Part Status Active | Voltage - Supply 2.5V ~ 15V |
Topology Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | Operating Temperature -40°C ~ 125°C |
Number of Outputs 2 | Mounting Type Surface Mount |
Frequency - Switching 1.2MHz | Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage/Current - Output 1 0.6V ~ 13.8V, 300mA | Supplier Device Package 16-MSOP-EP |
Voltage/Current - Output 2 0.6V ~ 14.5V, 10mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3104EMSE#TRPBF | Analog Devices Inc. | 0 | LTC3104EMSE#TRPBF-ND | 108,40705 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 118,07721 Kč | 295 193,02 Kč |
| Unit Price without VAT: | 118,07721 Kč |
|---|---|
| Unit Price with VAT: | 142,87342 Kč |





