LTC3104EMSE#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 118,07721 Kč
Datasheet
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 1.2MHz 16-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 1.2MHz 16-MSOP-EP
16-MSOP-EP
How Smart Healthcare is Changing Lives

LTC3104EMSE#TRPBF

DigiKey Part Number
LTC3104EMSE#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3104EMSE#TRPBF
Description
IC REG DL BUCK/LNR SYNC 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 1.2MHz 16-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC3104EMSE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
w/LED Driver
No
Manufacturer
Analog Devices Inc.
w/Supervisor
No
Packaging
Tape & Reel (TR)
w/Sequencer
No
Part Status
Active
Voltage - Supply
2.5V ~ 15V
Topology
Step-Down (Buck) Synchronous (1), Linear (LDO) (1)
Operating Temperature
-40°C ~ 125°C
Number of Outputs
2
Mounting Type
Surface Mount
Frequency - Switching
1.2MHz
Package / Case
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Voltage/Current - Output 1
0.6V ~ 13.8V, 300mA
Supplier Device Package
16-MSOP-EP
Voltage/Current - Output 2
0.6V ~ 14.5V, 10mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3104IMSE#TRPBFAnalog Devices Inc.0LTC3104IMSE#TRPBF-ND118,07721 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500108,40705 Kč271 017,62 Kč
Manufacturers Standard Package
Unit Price without VAT:108,40705 Kč
Unit Price with VAT:131,17253 Kč