Parametric Equivalent



LTC3103EDD#TRPBF | |
|---|---|
DigiKey Part Number | LTC3103EDD#TRPBFTR-ND - Tape & Reel (TR) LTC3103EDD#TRPBFCT-ND - Cut Tape (CT) LTC3103EDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3103EDD#TRPBF |
Description | IC REG BUCK ADJ 300MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 300mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3103EDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13.8V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,35000 Kč | 179,35 Kč |
| 10 | 120,49000 Kč | 1 204,90 Kč |
| 25 | 105,17440 Kč | 2 629,36 Kč |
| 100 | 87,85640 Kč | 8 785,64 Kč |
| 250 | 79,35344 Kč | 19 838,36 Kč |
| 500 | 77,62188 Kč | 38 810,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 77,62188 Kč | 194 054,70 Kč |
| Unit Price without VAT: | 179,35000 Kč |
|---|---|
| Unit Price with VAT: | 217,01350 Kč |




