

LTC2992IMS#TRPBF | |
---|---|
DigiKey Part Number | LTC2992IMS#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2992IMS#TRPBF |
Description | IC PWR MONITOR DUAL WIDE 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Telecommunications 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2992IMS#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Telecommunications | |
Voltage - Input | 0V ~ 100V | |
Voltage - Supply | 3V ~ 100V | |
Current - Supply | 1.6 mA | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 137,73838 Kč | 344 345,95 Kč |
Unit Price without VAT: | 137,73838 Kč |
---|---|
Unit Price with VAT: | 166,66344 Kč |