Power Supply Controller Telecommunications 16-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Telecommunications 16-MSOP
Introducing Power by Linear

LTC2992HMS#PBF

DigiKey Part Number
505-LTC2992HMS#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2992HMS#PBF
Description
IC PWR MONITOR DUAL WIDE 16MSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Supply Controller Telecommunications 16-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2992HMS#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Telecommunications
Voltage - Input
0V ~ 100V
Voltage - Supply
3V ~ 100V
Current - Supply
1.6 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.118", 3.00mm Width)
Supplier Device Package
16-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 693
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1318,75000 Kč318,75 Kč
10252,14400 Kč2 521,44 Kč
37229,59324 Kč8 494,95 Kč
111216,10162 Kč23 987,28 Kč
259208,19718 Kč53 923,07 Kč
518202,99268 Kč105 150,21 Kč
1 036198,70979 Kč205 863,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:318,75000 Kč
Unit Price with VAT:385,68750 Kč