64 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2977IUP#WTRPBF

DigiKey Part Number
161-LTC2977IUP#WTRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2977IUP#WTRPBF
Description
8-CH PMBUS PWR S MANAGER FEATURI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Power Supply Controller/Monitor 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
LTC2977IUP#WTRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Power Supply Controller/Monitor
Voltage - Input
-
Voltage - Supply
3.3V, 4.5V ~ 15V
Current - Supply
10 mA
Operating Temperature
-40°C ~ 105°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
64-WFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000397,58188 Kč795 163,76 Kč
Manufacturers Standard Package
Unit Price without VAT:397,58188 Kč
Unit Price with VAT:481,07407 Kč