
LTC2977IUP#WPBF | |
|---|---|
DigiKey Part Number | 161-LTC2977IUP#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2977IUP#WPBF |
Description | 8-CH PMBUS PWR S MANAGER FEATURI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller/Monitor 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2977IUP#WPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller/Monitor | |
Voltage - Input | - | |
Voltage - Supply | 3.3V, 4.5V ~ 15V | |
Current - Supply | 10 mA | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 620,13000 Kč | 620,13 Kč |
| 10 | 451,71200 Kč | 4 517,12 Kč |
| 40 | 397,58200 Kč | 15 903,28 Kč |
| Unit Price without VAT: | 620,13000 Kč |
|---|---|
| Unit Price with VAT: | 750,35730 Kč |





