
LTC2963HUDC-1#PBF | |
|---|---|
DigiKey Part Number | LTC2963HUDC-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2963HUDC-1#PBF |
Description | IC SUPERVISOR 4 CHANNEL 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open-Drain or Push-Pull 4 Channel 20-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2963HUDC-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open-Drain or Push-Pull | |
Reset | Active Low | |
Reset Timeout | 160ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,80000 Kč | 195,80 Kč |
| 10 | 132,37500 Kč | 1 323,75 Kč |
| 91 | 98,26033 Kč | 8 941,69 Kč |
| 182 | 90,95731 Kč | 16 554,23 Kč |
| 273 | 87,74619 Kč | 23 954,71 Kč |
| Unit Price without VAT: | 195,80000 Kč |
|---|---|
| Unit Price with VAT: | 236,91800 Kč |





