

LTC2955CDDB-2#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2955CDDB-2#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2955CDDB-2#TRPBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LTC2955CDDB-2#TRPBF |
Description | IC PB ON/OFF CONTR0LLER 10DFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Push Button, On/Off Controller 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2955CDDB-2#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Push Button, On/Off Controller | |
Voltage - Input | ±36V | |
Voltage - Supply | 1.5V ~ 36V | |
Current - Supply | 1.2 µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,68000 Kč | 151,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 62,15792 Kč | 155 394,80 Kč |
| Unit Price without VAT: | 151,68000 Kč |
|---|---|
| Unit Price with VAT: | 183,53280 Kč |




