Power Supply Controller Push Button, On/Off Controller 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Push Button, On/Off Controller 20-QFN (4x4)
Introducing Power by Linear

LTC2952IUF#TRPBF

DigiKey Part Number
505-LTC2952IUF#TRPBFTR-ND - Tape & Reel (TR)
505-LTC2952IUF#TRPBFCT-ND - Cut Tape (CT)
505-LTC2952IUF#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2952IUF#TRPBF
Description
IC PB ON/OFF CONTROLLER 20QFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Power Supply Controller Push Button, On/Off Controller 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC2952IUF#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 28V
Manufacturer
Analog Devices Inc.
Current - Supply
65 µA
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-WFQFN Exposed Pad
DigiKey Programmable
Not Verified
Supplier Device Package
20-QFN (4x4)
Applications
Push Button, On/Off Controller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 323
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1237,07000 Kč237,07 Kč
10185,53800 Kč1 855,38 Kč
25172,64560 Kč4 316,14 Kč
100158,48870 Kč15 848,87 Kč
250156,77948 Kč39 194,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500140,78697 Kč351 967,42 Kč
Manufacturers Standard Package
Unit Price without VAT:237,07000 Kč
Unit Price with VAT:286,85470 Kč