


DC1033B | |
|---|---|
DigiKey Part Number | DC1033B-ND |
Manufacturer | |
Manufacturer Product Number | DC1033B |
Description | EVAL BOARD FOR LTC2952 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2952 PowerPath™ Push Button On/Off Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Push Button On/Off Controller |
Manufacturer Analog Devices Inc. | Embedded No |
Series | Utilized IC / Part LTC2952 |
Packaging Box | Secondary Attributes On-Board LEDs, Test Points |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 769,37000 Kč | 769,37 Kč |
| Unit Price without VAT: | 769,37000 Kč |
|---|---|
| Unit Price with VAT: | 930,93770 Kč |



