

LTC2943IDD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2943IDD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2943IDD#TRPBFCT-ND - Cut Tape (CT) 505-LTC2943IDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2943IDD#TRPBF |
Description | IC BATT MONITOR MULTI-CHEM 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2943IDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,64000 Kč | 196,64 Kč |
| 10 | 133,00000 Kč | 1 330,00 Kč |
| 25 | 116,41480 Kč | 2 910,37 Kč |
| 100 | 97,67190 Kč | 9 767,19 Kč |
| 250 | 88,47084 Kč | 22 117,71 Kč |
| 500 | 88,26712 Kč | 44 133,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 88,26712 Kč | 220 667,80 Kč |
| Unit Price without VAT: | 196,64000 Kč |
|---|---|
| Unit Price with VAT: | 237,93440 Kč |













