


LTC2939CMS#PBF | |
|---|---|
DigiKey Part Number | LTC2939CMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2939CMS#PBF |
Description | IC SIX PWR SUPPLY MONITOR 16MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Six Power Supply Monitor 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2939CMS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Six Power Supply Monitor | |
Voltage - Input | - | |
Voltage - Supply | 1V ~ 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,79000 Kč | 180,79 Kč |
| 10 | 140,37200 Kč | 1 403,72 Kč |
| 37 | 126,66892 Kč | 4 686,75 Kč |
| 111 | 118,47225 Kč | 13 150,42 Kč |
| 259 | 113,66892 Kč | 29 440,25 Kč |
| 518 | 110,50624 Kč | 57 242,23 Kč |
| 1 036 | 107,90377 Kč | 111 788,31 Kč |
| Unit Price without VAT: | 180,79000 Kč |
|---|---|
| Unit Price with VAT: | 218,75590 Kč |




