


LT1118CS8-2.5#PBF | |
|---|---|
DigiKey Part Number | LT1118CS8-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1118CS8-2.5#PBF |
Description | IC REG LINEAR 2.5V 800MA 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1118CS8-2.5#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tube | PSRR 80dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 70°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SO |
Voltage Dropout (Max) 1.3V @ 800mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,96000 Kč | 196,96 Kč |
| 10 | 153,26400 Kč | 1 532,64 Kč |
| 25 | 142,30760 Kč | 3 557,69 Kč |
| 100 | 130,27790 Kč | 13 027,79 Kč |
| 300 | 123,56553 Kč | 37 069,66 Kč |
| 500 | 121,08328 Kč | 60 541,64 Kč |
| 1 000 | 118,23848 Kč | 118 238,48 Kč |
| Unit Price without VAT: | 196,96000 Kč |
|---|---|
| Unit Price with VAT: | 238,32160 Kč |





