


LTC2938IDE#PBF | |
|---|---|
DigiKey Part Number | LTC2938IDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2938IDE#PBF |
Description | IC FOUR PWR SUPPLY MONITOR 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Four Power Supply Monitor 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2938IDE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Four Power Supply Monitor | |
Voltage - Input | - | |
Voltage - Supply | 1V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,76000 Kč | 171,76 Kč |
| 10 | 132,98000 Kč | 1 329,80 Kč |
| 91 | 113,22308 Kč | 10 303,30 Kč |
| 182 | 109,15385 Kč | 19 866,00 Kč |
| 273 | 107,11670 Kč | 29 242,86 Kč |
| 546 | 104,12853 Kč | 56 854,18 Kč |
| 1 001 | 101,95169 Kč | 102 053,64 Kč |
| Unit Price without VAT: | 171,76000 Kč |
|---|---|
| Unit Price with VAT: | 207,82960 Kč |








