Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LT3650IDD-8.2#PBF | |
|---|---|
DigiKey Part Number | LT3650IDD-8.2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3650IDD-8.2#PBF |
Description | IC BATT CHG LI-ION 2CELL 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3650IDD-8.2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Temperature | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 8.2V | |
Voltage - Supply (Max) | 32V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | 139,10917 Kč | 16 832,21 Kč |
| Unit Price without VAT: | 139,10917 Kč |
|---|---|
| Unit Price with VAT: | 168,32210 Kč |









