


LTC2936IUFD#TRPBF | |
|---|---|
DigiKey Part Number | LTC2936IUFD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2936IUFD#TRPBF |
Description | IC SUPERVISOR 6 CHANNEL 24QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 6 Channel 24-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2936IUFD#TRPBF Models |
Category | Voltage - Threshold Adjustable/Selectable |
Manufacturer Analog Devices Inc. | Output Open Drain or Open Collector |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 24-WFQFN Exposed Pad |
Type Multi-Voltage Supervisor | Supplier Device Package 24-QFN (4x5) |
Number of Voltages Monitored 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 251,44450 Kč | 628 611,25 Kč |
| Unit Price without VAT: | 251,44450 Kč |
|---|---|
| Unit Price with VAT: | 304,24785 Kč |



