


DC1605B | |
|---|---|
DigiKey Part Number | DC1605B-ND |
Manufacturer | |
Manufacturer Product Number | DC1605B |
Description | EVAL BOARD FOR LTC2936 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2936 - Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC2936 |
Packaging Box | Primary Attributes 6-Channel (Hex) |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Power Management | Contents Board(s) |
Function Power Supply Supervisor/Tracker/Sequencer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 596,61000 Kč | 2 596,61 Kč |
| Unit Price without VAT: | 2 596,61000 Kč |
|---|---|
| Unit Price with VAT: | 3 141,89810 Kč |




