


LTC2930HDD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2930HDD#PBF-ND |
Manufacturer | Analog Devices Inc. |
Manufacturer Product Number | LTC2930HDD#PBF |
Description | IC 6 POWER SUPPLY MONITOR 12DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Six Power Supply Monitor 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2930HDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Six Power Supply Monitor | |
Voltage - Input | - | |
Voltage - Supply | 1V ~ 7V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,87000 Kč | 217,87 Kč |
| 10 | 148,29700 Kč | 1 482,97 Kč |
| 25 | 130,14800 Kč | 3 253,70 Kč |
| 121 | 107,32545 Kč | 12 986,38 Kč |
| 363 | 101,04000 Kč | 36 677,52 Kč |
| Unit Price without VAT: | 217,87000 Kč |
|---|---|
| Unit Price with VAT: | 263,62270 Kč |





