
ADA4096-4ARUZ | |
|---|---|
DigiKey Part Number | 505-ADA4096-4ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4096-4ARUZ |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4096-4ARUZ Models |
Category | Voltage - Input Offset 35 µV |
Mfr | Current - Supply 60µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 786 kHz | Supplier Device Package 14-TSSOP |
-3db Bandwidth 1.52 MHz | Base Product Number |
Current - Input Bias 3 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,95000 Kč | 188,95 Kč |
| 10 | 146,84400 Kč | 1 468,44 Kč |
| 96 | 124,98531 Kč | 11 998,59 Kč |
| 192 | 120,62844 Kč | 23 160,66 Kč |
| 288 | 118,44549 Kč | 34 112,30 Kč |
| 576 | 115,24510 Kč | 66 381,18 Kč |
| 1 056 | 112,91437 Kč | 119 237,57 Kč |
| Unit Price without VAT: | 188,95000 Kč |
|---|---|
| Unit Price with VAT: | 228,62950 Kč |



