Supervisor 4 Channel 38-QFN (5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor 4 Channel 38-QFN (5x7)
Introducing Power by Linear

LTC2928CUHF#TRPBF

DigiKey Part Number
505-LTC2928CUHF#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2928CUHF#TRPBF
Description
IC SUPERVISOR 4 CHANNEL 38QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor 4 Channel 38-QFN (5x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC2928CUHF#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Sequencer
Number of Voltages Monitored
4
Voltage - Threshold
Adjustable/Selectable
Output
-
Reset
Active Low
Reset Timeout
5ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
38-WFQFN Exposed Pad
Supplier Device Package
38-QFN (5x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500151,81420 Kč379 535,50 Kč
Manufacturers Standard Package
Unit Price without VAT:151,81420 Kč
Unit Price with VAT:183,69518 Kč