


LTC2918HMS-B1#PBF | |
|---|---|
DigiKey Part Number | LTC2918HMS-B1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2918HMS-B1#PBF |
Description | IC SUPERVISOR 1 CHANNEL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2918HMS-B1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 27 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,62000 Kč | 105,62 Kč |
| 10 | 80,46400 Kč | 804,64 Kč |
| 50 | 70,38940 Kč | 3 519,47 Kč |
| 100 | 67,27130 Kč | 6 727,13 Kč |
| 250 | 63,97840 Kč | 15 994,60 Kč |
| 500 | 61,99450 Kč | 30 997,25 Kč |
| 1 000 | 60,36106 Kč | 60 361,06 Kč |
| 2 500 | 58,63725 Kč | 146 593,12 Kč |
| Unit Price without VAT: | 105,62000 Kč |
|---|---|
| Unit Price with VAT: | 127,80020 Kč |




