


ADR431BRZ | |
|---|---|
DigiKey Part Number | 505-ADR431BRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR431BRZ |
Description | IC VREF SERIES 0.04% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.04% 30 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR431BRZ Models |
Category | Temperature Coefficient 3ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 3.5µVp-p |
Series | Voltage - Input 4.5V ~ 18V |
Packaging Tube | Current - Supply 800µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SOIC |
Current - Output 30 mA | Base Product Number |
Tolerance ±0.04% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,77000 Kč | 310,77 Kč |
| 10 | 245,34100 Kč | 2 453,41 Kč |
| 98 | 211,25918 Kč | 20 703,40 Kč |
| 196 | 204,54730 Kč | 40 091,27 Kč |
| 294 | 201,18656 Kč | 59 148,85 Kč |
| 588 | 196,25881 Kč | 115 400,18 Kč |
| 1 078 | 192,66912 Kč | 207 697,31 Kč |
| Unit Price without VAT: | 310,77000 Kč |
|---|---|
| Unit Price with VAT: | 376,03170 Kč |




