
AD797BRZ | |
|---|---|
DigiKey Part Number | 505-AD797BRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD797BRZ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD797BRZ Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 8.2mA |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 20V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 110 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 250 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 596,97000 Kč | 596,97 Kč |
| 10 | 481,40000 Kč | 4 814,00 Kč |
| 98 | 421,12561 Kč | 41 270,31 Kč |
| 196 | 409,25638 Kč | 80 214,25 Kč |
| 294 | 403,31374 Kč | 118 574,24 Kč |
| Unit Price without VAT: | 596,97000 Kč |
|---|---|
| Unit Price with VAT: | 722,33370 Kč |



