


LTC2914HDHC-1#PBF | |
|---|---|
DigiKey Part Number | 161-LTC2914HDHC-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2914HDHC-1#PBF |
Description | IC SUPERVISOR 4 CHANNEL 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2914HDHC-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,77000 Kč | 310,77 Kč |
| 10 | 245,67700 Kč | 2 456,77 Kč |
| 73 | 214,98219 Kč | 15 693,70 Kč |
| 146 | 207,71623 Kč | 30 326,57 Kč |
| 292 | 201,73541 Kč | 58 906,74 Kč |
| 511 | 197,68939 Kč | 101 019,28 Kč |
| 1 022 | 193,48342 Kč | 197 740,06 Kč |
| Unit Price without VAT: | 310,77000 Kč |
|---|---|
| Unit Price with VAT: | 376,03170 Kč |



