

LTC2913HMS-1#PBF | |
---|---|
DigiKey Part Number | 505-LTC2913HMS-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2913HMS-1#PBF |
Description | IC SUPERVISOR 2 CHANNEL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2913HMS-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 207,68000 Kč | 207,68 Kč |
10 | 140,97700 Kč | 1 409,77 Kč |
50 | 112,89440 Kč | 5 644,72 Kč |
100 | 103,93340 Kč | 10 393,34 Kč |
250 | 95,03644 Kč | 23 759,11 Kč |
Unit Price without VAT: | 207,68000 Kč |
---|---|
Unit Price with VAT: | 251,29280 Kč |