Connector Header Through Hole 7 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 7 position 0.098" (2.50mm)
1053091207
1053091207
Example of Nano-Fit Assembly

1053091207

DigiKey Part Number
WM15034-ND
Manufacturer
Manufacturer Product Number
1053091207
Description
CONN HEADER VERT 7POS 2.5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 7 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1053091207 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.356" (9.05mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Gold
Packaging
Tray
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Features
Board Guide
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Insulation Color
Black
Number of Positions Loaded
All
Current Rating (Amps)
Varies by Wire Gauge
Style
Voltage Rating
250V
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
21.30mm
Mounting Type
Contact Finish Thickness - Post
59.0µin (1.50µm)
Termination
Kinked Pin, Solder
Applications
Automotive, General Purpose, Industrial, Medical, Military, Telecommunications
Fastening Type
Latch Holder
Base Product Number
Contact Length - Post
0.126" (3.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 411
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
152,50000 Kč52,50 Kč
9038,21167 Kč3 439,05 Kč
18036,38606 Kč6 549,49 Kč
54033,67107 Kč18 182,38 Kč
1 08032,06453 Kč34 629,69 Kč
5 04028,76463 Kč144 973,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:52,50000 Kč
Unit Price with VAT:63,52500 Kč