


LTC2909ITS8-3.3#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2909ITS8-3.3#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2909ITS8-3.3#TRPBFCT-ND - Cut Tape (CT) 505-LTC2909ITS8-3.3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2909ITS8-3.3#TRPBF |
Description | IC SUPERVISOR 3 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2909ITS8-3.3#TRPBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Number of Voltages Monitored 3 | Supplier Device Package TSOT-23-8 |
Voltage - Threshold 2.921V, Adj, Adj | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2909ITS8-3.3#TRMPBF | Analog Devices Inc. | 21 | 505-LTC2909ITS8-3.3#TRMPBFCT-ND | 133,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,68000 Kč | 133,68 Kč |
| 10 | 102,60900 Kč | 1 026,09 Kč |
| 25 | 94,85080 Kč | 2 371,27 Kč |
| 100 | 86,31670 Kč | 8 631,67 Kč |
| 250 | 83,28184 Kč | 20 820,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 75,64749 Kč | 189 118,73 Kč |
| Unit Price without VAT: | 133,68000 Kč |
|---|---|
| Unit Price with VAT: | 161,75280 Kč |




