Supervisor Open Drain or Open Collector 3 Channel TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 3 Channel TSOT-23-8
Introducing Power by Linear

LTC2909ITS8-3.3#TRMPBF

DigiKey Part Number
505-LTC2909ITS8-3.3#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC2909ITS8-3.3#TRMPBFCT-ND - Cut Tape (CT)
505-LTC2909ITS8-3.3#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2909ITS8-3.3#TRMPBF
Description
IC SUPERVISOR 3 CHANNEL TSOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 3 Channel TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2909ITS8-3.3#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
Adjustable/Selectable
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
SOT-23-8 Thin, TSOT-23-8
Number of Voltages Monitored
3
Supplier Device Package
TSOT-23-8
Voltage - Threshold
2.921V, Adj, Adj
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2909ITS8-3.3#TRPBFAnalog Devices Inc.2 381505-LTC2909ITS8-3.3#TRPBFCT-ND133,68000 KčParametric Equivalent
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1133,68000 Kč133,68 Kč
10102,60900 Kč1 026,09 Kč
2594,85080 Kč2 371,27 Kč
10086,31670 Kč8 631,67 Kč
25083,28184 Kč20 820,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50079,79564 Kč39 897,82 Kč
1 00077,77808 Kč77 778,08 Kč
1 50076,76715 Kč115 150,73 Kč
2 50075,64749 Kč189 118,73 Kč
Manufacturers Standard Package
Unit Price without VAT:133,68000 Kč
Unit Price with VAT:161,75280 Kč